Festo Direct Operated Solenoid Valve VSVA-B-P53E-H-D2-F8-1B2, 24V dc

N

Subtotal (1 unit)*

PHP21,929.56

(exc. VAT)

PHP24,561.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,929.56

*price indicative

RS Stock No.:
849-755
Mfr. Part No.:
VSVA-B-P53E-H-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

26ms

Maximum Closing Time

82ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for effective pneumatic control, featuring a 5/3 exhausted valve function that ensures reliable actuation and excellent operational efficiency across various industrial applications.

Type of actuation is electrical, providing precise control

Operating pressure ranges from 0.3 MPa to 1 MPa

Degree of protection IP65 ensures durability in challenging environments

Characterised by mechanical spring reset, allowing quick response times

Max. switching frequency of 5 Hz for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy