Festo Direct Operated Solenoid Valve VSVA-B-P53U-H-D2-F8-1B2, 24V dc

N

Subtotal (1 unit)*

PHP21,929.56

(exc. VAT)

PHP24,561.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,929.56

*price indicative

RS Stock No.:
851-792
Mfr. Part No.:
VSVA-B-P53U-H-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Body Material

Aluminium

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

80ms

Maximum Opening Time

26ms

COO (Country of Origin):
HU
The Festo reliable solenoid valve designed for efficient pressurised control in pneumatic systems, ensuring optimal operation under various working conditions.

Valve function 5/3-way for versatile applications

Electrical actuation for precise control

Operating range from 0.3 MPa to 1 MPa for flexible use

Durable design compliant with ISO standards

Reliable mechanical spring reset for consistent performance

IP65 rating for protection against dust and water ingress

Nominal flow rate of 3500 l/min enhances efficiency

Low noise level at 85 dB(A) ensures quiet operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy