Festo Direct Operated Solenoid Valve VSVA-B-P53U-D-D2-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,929.56

(exc. VAT)

PHP24,561.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,929.56

*price indicative

RS Stock No.:
852-675
Mfr. Part No.:
VSVA-B-P53U-D-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

26ms

Maximum Closing Time

80ms

COO (Country of Origin):
HU
The Festo solenoid valve is a 5/3-way device designed for precise control in pneumatic systems, offering robust functionality and reliability in various operating conditions.

Operating voltage of 24 V DC ensures compatibility with standard electrical systems

Mechanical spring reset for reliable performance and reduced maintenance

IP65 and NEMA 4 protection ratings safeguard against dust and moisture ingress

Flow rate of up to 3500 l/min for efficient pneumatic operation

Suitable for lubricated operation, enhancing longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy