Festo Direct Operated Solenoid Valve VSVA-B-P53U-ZH-D2-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,355.38

(exc. VAT)

PHP25,038.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,355.38

*price indicative

RS Stock No.:
851-802
Mfr. Part No.:
VSVA-B-P53U-ZH-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

80ms

Maximum Opening Time

26ms

COO (Country of Origin):
HU
The Festo solenoid valve offers precise control in pneumatic systems, featuring a Compact design suited for diverse operating conditions, ensuring efficient flow management while being reliable in mechanical actuation applications.

5/3-way design with pressurised valve function for versatile control

Electrical actuation guarantees quick response times for effective operation

Compact 52 mm width fits seamlessly within constrained spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy