Festo Direct Operated Solenoid Valve VSVA-B-B52-ZH-D2-F8-1B2, 24V dc

N

Subtotal (1 unit)*

PHP18,145.60

(exc. VAT)

PHP20,323.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,145.60

*price indicative

RS Stock No.:
851-796
Mfr. Part No.:
VSVA-B-B52-ZH-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve is a dual-actuating device designed for precise control in pneumatic applications. Its robust construction and varied functionalities ensure reliable operation across an array of conditions.

5/2-way valve function for versatile control

Electrical actuation ensures Rapid response

IP65 protection for durability in harsh environments

Operating pressure range from -0.09 MPa to 1.6 MPa

Soft sealing principle enhances reliability

Throttled exhaust-air function for effective flow management

Compatibility with sub-bases to ISO 5599-1 optimises installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy