Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D2-F8-1B2, 24V dc
- RS Stock No.:
- 852-682
- Mfr. Part No.:
- VSVA-B-B52-H-D2-F8-1B2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP17,719.78
(exc. VAT)
PHP19,846.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,719.78 |
*price indicative
- RS Stock No.:
- 852-682
- Mfr. Part No.:
- VSVA-B-B52-H-D2-F8-1B2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Orifice Diameter | 11.5mm | |
| Body Material | Aluminium | |
| Series | VSVA | |
| Application | Control Valve | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Orifice Diameter 11.5mm | ||
Body Material Aluminium | ||
Series VSVA | ||
Application Control Valve | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve designed for efficient control in pneumatic applications. Operating electrically, it functions within a broad range of pressures and provides reliable performance across various industrial environments.
5/2-way valve function with double solenoid operation ensures effective flow management
Designed for electrical actuation, enhancing control precision in automated systems
Robust construction with a width of 52 mm allows for easy integration into existing setups
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-B52-D-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-B52-ZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-H-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-D52-H-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53U-H-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-H-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D2-F8-1A1, 24V dc
