Festo Direct Operated Solenoid Valve VSVA-B-B52-H-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,687.47

(exc. VAT)

PHP17,569.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,687.47

*price indicative

RS Stock No.:
853-266
Mfr. Part No.:
VSVA-B-B52-H-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve is a versatile 5/2-way double solenoid unit designed for precision control in pneumatic applications, ensuring reliable operation across various conditions.

Electrical actuation provides efficient control of pneumatic flow

Designed with a soft sealing principle for enhanced durability

IP65 and NEMA 4 ratings ensure protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy