Festo Direct Operated Solenoid Valve VSVA-B-D52-ZH-D2-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,474.64

(exc. VAT)

PHP20,691.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,474.64

*price indicative

RS Stock No.:
851-797
Mfr. Part No.:
VSVA-B-D52-ZH-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve is a 5/2-way, bistable device designed for efficient electrical actuation. Its robust construction ensures reliable operation in various pneumatic applications, making it Ideal for automated processes.

Operating voltage of 24 V DC facilitates easy integration into existing systems

Offers a maximum flow rate of 4000 l/min, optimising Air delivery

Features a soft sealing principle, enhancing longevity and performance

IP65 protection rating ensures durability in demanding environments

Manual override capability provides operational flexibility during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy