Festo Direct Operated Solenoid Valve VSVA-B-T32H-MH-D2-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP20,023.06

(exc. VAT)

PHP22,425.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,023.06

*price indicative

RS Stock No.:
851-795
Mfr. Part No.:
VSVA-B-T32H-MH-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve is an Advanced component designed for precise control in pneumatic applications, featuring a robust construction and reliable operation under varied conditions.

Valve function 2x3/2-way, open/closed, monostable

Electrical actuation ensures responsive operation

Durable design with a construction width of 52 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy