Festo Direct Operated Solenoid Valve VSVA-B-T32U-MH-D2-F8-1B2, 24V dc
- RS Stock No.:
- 851-794
- Mfr. Part No.:
- VSVA-B-T32U-MH-D2-F8-1B2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,023.06
(exc. VAT)
PHP22,425.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,023.06 |
*price indicative
- RS Stock No.:
- 851-794
- Mfr. Part No.:
- VSVA-B-T32U-MH-D2-F8-1B2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24V dc | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 33ms | |
| Maximum Closing Time | 38ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24V dc | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 33ms | ||
Maximum Closing Time 38ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is designed for efficient pneumatic control, featuring a monostable operation that ensures reliability in various applications. Its Compact design allows for easy integration into existing systems.
Operates at an electrical actuation for precise control
Withstands operating pressures of 0.3 to 1 MPa
Features a design that conforms to ISO 5599-1 for seamless compatibility
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MH-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32H-MH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MH-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-D-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53U-ZH-D2-F8-1B2, 24V dc
