Festo Direct Operated Solenoid Valve VSVA-B-T32U-MH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,990.76

(exc. VAT)

PHP20,149.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,990.76

*price indicative

RS Stock No.:
853-275
Mfr. Part No.:
VSVA-B-T32U-MH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Body Material

Aluminium

Application

Control Valve

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for electrical actuation, providing reliable control within pneumatic systems. Its robust construction ensures consistent performance under various operating pressures, making it Ideal for efficient automation processes.

Valve function is a 2x3/2 open monostable configuration

Operates between 0.3 MPa and 1 MPa, ensuring versatile application

Mechanical spring reset provides reliable and Durable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy