Festo Direct Operated Solenoid Valve VSVA-B-T32U-MH-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,493.92

(exc. VAT)

PHP17,353.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,493.92

*price indicative

RS Stock No.:
849-734
Mfr. Part No.:
VSVA-B-T32U-MH-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

22ms

Maximum Closing Time

25ms

COO (Country of Origin):
HU
The Festo leading-edge solenoid valve offers a robust solution for controlling pneumatic systems with its precise electrical actuation. Designed for optimal airflow, it excels in applications requiring reliable operation under varying conditions.

Valve function tailored for 2x3/2 open monostable operation

Mechanical spring reset ensures reliability in actuation

Operating voltage of 24 V DC enhances compatibility with standard systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy