Festo Direct Operated Solenoid Valve VSVA-B-T32H-MH-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,493.92

(exc. VAT)

PHP17,353.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,493.92

*price indicative

RS Stock No.:
849-735
Mfr. Part No.:
VSVA-B-T32H-MH-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

22ms

Maximum Closing Time

25ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control in pneumatic applications, featuring a monostable function that operates seamlessly under various conditions.

Valve function offers a 2x3/2-way operation for reliable open/closed control

Electrical actuation ensures quick and accurate responses in operation

Operates optimally within a wide pressure range of 0.3 MPa to 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy