Festo Direct Operated Solenoid Valve VSVA-B-T32H-MH-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,461.61

(exc. VAT)

PHP15,077.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,461.61

*price indicative

RS Stock No.:
852-253
Mfr. Part No.:
VSVA-B-T32H-MH-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

22ms

COO (Country of Origin):
HU
The Festo solenoid valve functions as a 2x3/2-way, open/closed device designed for efficient actuation. Tailored for various pneumatic applications, it positions itself as a robust solution in automation technologies.

Consists of a mechanical spring reset for reliable operation

Offers a nominal flow rate up to 1400 l/min, optimising performance

Features a protection degree of IP65, ensuring durability in diverse environments

Operates effectively within a pressure range of 0.3 to 1 MPa

Compatible with lubricated operation, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy