Festo Direct Operated Solenoid Valve VSVA-B-T32C-MH-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,493.92

(exc. VAT)

PHP17,353.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,493.92

*price indicative

RS Stock No.:
849-733
Mfr. Part No.:
VSVA-B-T32C-MH-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

22ms

COO (Country of Origin):
HU
The Festo solenoid valve is a Compact and efficient device designed for electrical actuation in pneumatic systems, providing precise control of airflow and pressure regulation.

Features a valve function of 2x3/2 closed monostable for versatile operation

Operates on an electrical actuation, facilitating quick and reliable performance

Designed with IP65 protection, ensuring durability in challenging environments

Supports a nominal flow rate up to 1400 l/min, optimising system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy