Festo Direct Operated Solenoid Valve VSVA-B-M52-MH-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,667.97

(exc. VAT)

PHP10,828.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,667.97

*price indicative

RS Stock No.:
849-728
Mfr. Part No.:
VSVA-B-M52-MH-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

52ms

Maximum Opening Time

21ms

COO (Country of Origin):
HU
The Festo solenoid valve offers a reliable 5/2-way valve function with electrical actuation, Ideal for controlling pneumatic systems effectively.

Compact construction width of 42 mm enhances installation flexibility

Operates at 24 V DC with a maximum pressure range of 0.3 MPa to 1 MPa

IP65 and NEMA 4 rated, ensuring durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy