Festo Direct Operated Solenoid Valve VSVA-B-P53U-D-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,897.25

(exc. VAT)

PHP22,284.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,897.25

*price indicative

RS Stock No.:
852-466
Mfr. Part No.:
VSVA-B-P53U-D-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

80ms

Maximum Opening Time

26ms

COO (Country of Origin):
HU
The Festo solenoid valve provides reliable control in pneumatic systems, efficiently managing flow across various applications with its electronic actuation methodology and robust design.

5/3-way valve function ensures versatile operation

Mechanical spring reset enhances reliability

IP65 rating provides protection against dust and water

Operating pressure range accommodates diverse applications

Flow rate up to 3500 l/min maximises performance efficiency

Lubricated operation is permitted for extended use

RoHS compliant materials ensure environmental safety

Versatile mounting options allow for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy