Festo Direct Operated Solenoid Valve VSVA-B-P53U-T-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,897.25

(exc. VAT)

PHP22,284.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,897.25

*price indicative

RS Stock No.:
852-660
Mfr. Part No.:
VSVA-B-P53U-T-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

26ms

Maximum Closing Time

80ms

COO (Country of Origin):
HU
The Festo solenoid valve facilitates efficient control in fluid systems, employing electrical actuation for reliable operation in various applications. Its robust design and features ensure optimal performance across a range of operating conditions.

5/3-way valve function enables versatile pneumatic control

Electrical actuation ensures precise and reliable operation

Operating pressure ranges from 0.3 MPa to 1 MPa for flexible application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy