Festo Direct Operated Solenoid Valve VSVA-B-P53U-T-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,893.91

(exc. VAT)

PHP16,681.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,893.91

*price indicative

RS Stock No.:
852-353
Mfr. Part No.:
VSVA-B-P53U-T-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Application

Control Valve

Series

VSVA

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

55ms

Maximum Opening Time

22ms

COO (Country of Origin):
HU
The Festo solenoid valve operates with a 5/3-way, pressurised design, providing reliable control in various pneumatic applications. Its electrical actuation ensures precise operation under a wide operating pressure range.

Type of actuation is electrical for precise control

Operating pressure ranges from 0.3 MPa to 1 MPa

Features a nominal flow rate of 1600 l/min

Durable construction with IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy