Festo Direct Operated Solenoid Valve VSVA-B-D52-T-D1-F8
- RS Stock No.:
- 853-147
- Mfr. Part No.:
- VSVA-B-D52-T-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,013.17
(exc. VAT)
PHP12,334.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,013.17 |
*price indicative
- RS Stock No.:
- 853-147
- Mfr. Part No.:
- VSVA-B-D52-T-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Body Material | Aluminium | |
| Application | Control Valve | |
| Series | VSVA | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Body Material Aluminium | ||
Application Control Valve | ||
Series VSVA | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is a 5/2-way, bistable device designed for precise control in pneumatic systems, utilising electrical actuation for reliable performance in diverse operating conditions.
Bistable valve function ensures stable operation without continuous power supply
Operating pressure ranges from 0.3 MPa to 1 MPa, accommodating various applications
IP65 degree of protection allows for reliable performance in harsh environments
Compact design with a construction width of 42 mm optimises space in installations
Operating medium compatibility with compressed Air to ISO 8573-12010 improves versatility
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-D52-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-T-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-T-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-H-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-D-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZH-D1-F8
