Festo Direct Operated Solenoid Valve VSVA-B-D52-D-D1-F8
- RS Stock No.:
- 851-892
- Mfr. Part No.:
- VSVA-B-D52-D-D1-F8
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP11,013.17
(exc. VAT)
PHP12,334.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,013.17 |
*price indicative
- RS Stock No.:
- 851-892
- Mfr. Part No.:
- VSVA-B-D52-D-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is a bistable, electrical valve designed for precise control in pneumatic systems, featuring a robust construction for reliable operation in various environments.
Functions as a 5/2-way bistable valve for versatile applications
Utilises a soft sealing principle to ensure smooth operation
Designed to operate at pressures from 0.3 MPa to 1 MPa
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-D52-D-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-H-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-T-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-ZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-D-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-D-D1-F8
