Festo Direct Operated Solenoid Valve VSVA-B-D52-ZT-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP11,438.98

(exc. VAT)

PHP12,811.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,438.98

*price indicative

RS Stock No.:
852-355
Mfr. Part No.:
VSVA-B-D52-ZT-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Application

Control Valve

Series

VSVA

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve serves as an essential component in pneumatic systems, featuring a 5/2-way, bistable mechanism that operates electrically, ensuring reliable function across various applications.

Nominal flow rate standardised according to ISO 8778 is 1800 l/min

Operating pressure range is -0.09 MPa to 1.6 MPa

Designed for IP65 protection and NEMA 4 compliance

Offers a maximum switching frequency of 5 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy