Festo Direct Operated Solenoid Valve VSVA-B-P53E-T-D1-F8
- RS Stock No.:
- 853-151
- Mfr. Part No.:
- VSVA-B-P53E-T-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,893.91
(exc. VAT)
PHP16,681.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,893.91 |
*price indicative
- RS Stock No.:
- 853-151
- Mfr. Part No.:
- VSVA-B-P53E-T-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 55ms | |
| Maximum Opening Time | 20ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 55ms | ||
Maximum Opening Time 20ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve offers precise control and efficient flow management for pneumatic systems, ensuring optimal performance in industrial applications. Its Advanced design facilitates reliable actuation and maintains operational efficiency over various conditions.
5/3 exhausted valve function optimises airflow management
Electrical actuation enables responsive and accurate control
Compact 42 mm width fits in constrained spaces
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-T-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-D-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-H-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-ZH-D1-F8-1B2, 24V dc
