Festo Direct Operated Solenoid Valve VSVA-B-B52-T-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,687.47

(exc. VAT)

PHP17,569.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,687.47

*price indicative

RS Stock No.:
849-753
Mfr. Part No.:
VSVA-B-B52-T-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve is a highly efficient electrical device designed for 5/2-way double operation, ensuring optimal control and automation in various pneumatic applications.

Operates within a pressure range of 0.3 MPa to 1 MPa for versatile applications

Achieves a nominal flow rate of 4000 l/min, offering high performance

IP65 protection rating ensures reliability in demanding environments

Can accommodate a duty cycle of 100%, Ideal for continuous operations

Soft sealing principle enhances leakage prevention and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy