Festo Direct Operated Solenoid Valve VSVA-B-P53C-T-D2-F8
- RS Stock No.:
- 852-657
- Mfr. Part No.:
- VSVA-B-P53C-T-D2-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,897.25
(exc. VAT)
PHP22,284.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,897.25 |
*price indicative
- RS Stock No.:
- 852-657
- Mfr. Part No.:
- VSVA-B-P53C-T-D2-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 25ms | |
| Maximum Closing Time | 78ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 25ms | ||
Maximum Closing Time 78ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is a robust, electrically actuated device designed to manage pneumatic flow with precision. Built for optimal performance, it facilitates seamless operation across various industrial applications.
5/3-way valve function ensures versatile control of Air flow
Mechanical spring reset enhances reliability in operation
IP65 rating provides excellent protection against dust and water
Allows for throttling of exhaust Air for improved control
Lightweight design at 720 g simplifies installation
Nominal flow rate reaches 3700 l/min, optimising system efficiency
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-T-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53E-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53U-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-B52-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-D52-T-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8-1B2, 24V dc
