Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZT-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP20,323.07

(exc. VAT)

PHP22,761.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,323.07

*price indicative

RS Stock No.:
852-666
Mfr. Part No.:
VSVA-B-P53C-ZT-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Maximum Operating Pressure

1.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

78ms

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo solenoid valve is a precise and reliable device, designed for efficient control of pneumatic systems across various applications, ensuring optimal performance under diverse operating conditions.

5/3-way valve function enables versatile control options

Electrical actuation simplifies integration into automated systems

Operating pressure ranges from -0.09 MPa to 1.6 MPa for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy