Festo Direct Operated Solenoid Valve VSVA-B-P53U-H-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,926.21

(exc. VAT)

PHP18,957.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,926.21

*price indicative

RS Stock No.:
849-731
Mfr. Part No.:
VSVA-B-P53U-H-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Application

Control Valve

Series

VSVA

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

22ms

Maximum Closing Time

55ms

COO (Country of Origin):
HU
The Festo leading-edge valve acts as a 5/3-way, pressurised device designed for efficient control in pneumatic systems, ensuring high performance and reliability across various applications.

Electrical actuation for precise control

Mechanical spring reset for consistent performance

IP65 protection rating for enhanced durability

Nominal flow rate of 1600 l/min optimised for efficiency

Operating voltage of 24 V DC for compatibility

Throttling capability for exhaust-air function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy