Festo Direct Operated Solenoid Valve VSVA-B-P53U-H-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,893.91

(exc. VAT)

PHP16,681.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,893.91

*price indicative

RS Stock No.:
852-245
Mfr. Part No.:
VSVA-B-P53U-H-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

22ms

Maximum Closing Time

55ms

COO (Country of Origin):
HU
The Festo solenoid valve offers efficient control in pneumatic systems, designed specifically for 5/3-way functionality, providing reliable actuation through electrical means.

Operates efficiently within a pressure range of 0.3 to 1 MPa

Features a soft sealing principle for reliable operation

Supports a maximum switching frequency of 5 Hz, ensuring quick response times

Provides a nominal flow rate of up to 1600 l/min for robust performance

Incorporates a mechanical spring reset design for reliable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy