Festo Direct Operated Solenoid Valve VSVA-B-B52-D-D2-F8-1A1, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,826.23

(exc. VAT)

PHP19,965.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,826.23

*price indicative

RS Stock No.:
852-676
Mfr. Part No.:
VSVA-B-B52-D-D2-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

11.5mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient control in pneumatic systems. Its main function is to facilitate the operation of Air flows, ensuring reliable performance in various applications.

5/2-way, double solenoid valve for precise control

Electrical actuation for efficient operation

Compact 52 mm construction width Ideal for space-constrained setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy