Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8-1A1, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP22,036.01

(exc. VAT)

PHP24,680.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,036.01

*price indicative

RS Stock No.:
852-679
Mfr. Part No.:
VSVA-B-P53C-D-D2-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

11.5mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

78ms

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo 5/3-way solenoid valve designed for seamless electrical actuation. Its robust construction ensures reliability in various pneumatic applications, meeting industry standards for performance and safety.

Electrical actuation facilitates precise control of airflow

Maximum flow rate of 3700 l/min enhances system efficiency

Mechanical spring reset ensures dependable operation

IP65 rating provides protection against dust and water

Designed for use across a range of operating pressures from 0.3 MPa to 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy