Festo Direct Operated Solenoid Valve VSVA-B-P53C-H-D1-F8-1A1, 24V dc

N

Subtotal (1 unit)*

PHP17,032.67

(exc. VAT)

PHP19,076.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,032.67

*price indicative

RS Stock No.:
849-750
Mfr. Part No.:
VSVA-B-P53C-H-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

18ms

Maximum Closing Time

55ms

COO (Country of Origin):
HU
The Festo solenoid valve excels in pneumatic control applications, offering reliable operation through electrical actuation and tailored design for efficient movement regulation.

5/3-way valve configuration facilitates versatile airflow management

Soft sealing principle ensures reliable operation and longevity

Operates at 24 V DC with a 100% duty cycle for consistent performance

Compact design allows for easy integration in limited spaces

IP65 degree of protection safeguards against dust and moisture

Internal pilot Air supply enhances operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy