Festo Direct Operated Solenoid Valve VSVA-B-P53E-H-D1-F8-1A1, 24V dc

N

Subtotal (1 unit)*

PHP17,032.67

(exc. VAT)

PHP19,076.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,032.67

*price indicative

RS Stock No.:
849-751
Mfr. Part No.:
VSVA-B-P53E-H-D1-F8-1A1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

20ms

Maximum Closing Time

55ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient actuation in industrial applications, facilitating pneumatic control with precision and reliability.

5/3 valve function with exhausted design enhances operational flexibility

Electrical actuation ensures Rapid response and control

IP65 protection guarantees reliable performance in various environments

Compact construction width of 42 mm maximises installation versatility

High nominal flow rate of 1800 l/min ensures efficient airflow management

Mechanical spring reset provides dependable reliability

Soft sealing principle optimises leakage prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy