Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8
- RS Stock No.:
- 852-468
- Mfr. Part No.:
- VSVA-B-P53C-D-D2-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,897.25
(exc. VAT)
PHP22,284.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,897.25 |
*price indicative
- RS Stock No.:
- 852-468
- Mfr. Part No.:
- VSVA-B-P53C-D-D2-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Body Material | Aluminium | |
| Application | Control Valve | |
| Series | VSVA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 25ms | |
| Maximum Closing Time | 78ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Body Material Aluminium | ||
Application Control Valve | ||
Series VSVA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 25ms | ||
Maximum Closing Time 78ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is a 5/3-way valve designed for electrical actuation, suitable for a variety of applications requiring precise control and efficient flow management.
Operating pressure range of 0.3 MPa to 1 MPa ensures versatile application
Nominal flow rate standardised to ISO 8778 allows for optimal performance
Mechanical spring reset provides reliable functionality under different conditions
IP65 protection degree guarantees durability in various environments
Soft sealing principle enhances efficiency and reduces operational noise
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZT-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZH-D2-F8
