Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8
- RS Stock No.:
- 851-895
- Mfr. Part No.:
- VSVA-B-P53C-D-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,893.91
(exc. VAT)
PHP16,681.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,893.91 |
*price indicative
- RS Stock No.:
- 851-895
- Mfr. Part No.:
- VSVA-B-P53C-D-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Application | Control Valve | |
| Series | VSVA | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 18ms | |
| Maximum Closing Time | 55ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Application Control Valve | ||
Series VSVA | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 18ms | ||
Maximum Closing Time 55ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve offers precise 5/3-way operation with an electric actuation system, Ideal for applications requiring reliable control and flow management across varying pneumatic systems.
Electrical actuation allows for efficient and accurate control of Air flow
With a nominal flow rate of 1800 l/min, it meets high-performance demands
Designed for 0.3 to 1 MPa operating pressure, accommodating diverse working conditions
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D2-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZT-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-H-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZD-D1-F8
