Festo Direct Operated Solenoid Valve VSVA-B-P53C-D-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP16,926.21

(exc. VAT)

PHP18,957.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,926.21

*price indicative

RS Stock No.:
852-366
Mfr. Part No.:
VSVA-B-P53C-D-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

55ms

Maximum Opening Time

18ms

COO (Country of Origin):
HU
The Festo innovative solenoid valve designed for efficient pneumatic control, featuring a 5/3-way configuration and a Compact design for versatility in diverse automation applications.

Operates effectively at voltages of 24 V DC with a maximum switching frequency of 5 Hz

Ensures a reliable electrical actuation with an IP65 degree of protection

Accommodates various mounting positions, offering flexibility during installation

Supports a nominal flow rate of 1800 l/min, optimised for efficient performance

Provides robust material construction including die-cast aluminium housing and NBR Seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy