Festo Direct Operated Solenoid Valve VSVA-B-P53C-ZH-D1-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,352.03

(exc. VAT)

PHP19,434.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,352.03

*price indicative

RS Stock No.:
849-740
Mfr. Part No.:
VSVA-B-P53C-ZH-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Series

VSVA

Body Material

Aluminium

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

18ms

Maximum Closing Time

55ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient pneumatic control, offering Advanced features for versatile applications in automatic systems.

5/3-way valve function with electrical actuation for precise control

Nominal flow rate of 1800 l/min enables optimal performance

Electrical actuation requires a 24 V DC supply for operation

Compact 42 mm width suitable for space-constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy