Festo Direct Operated Solenoid Valve VSVA-B-M52-AZH-D1-F8-1B2, 24V dc

N

Subtotal (1 unit)*

PHP9,880.88

(exc. VAT)

PHP11,066.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,880.88

*price indicative

RS Stock No.:
849-738
Mfr. Part No.:
VSVA-B-M52-AZH-D1-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

8mm

Application

Control Valve

Series

VSVA

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

28ms

Maximum Closing Time

40ms

COO (Country of Origin):
HU
The Festo solenoid valve is a 5/2-way single solenoid valve designed for efficient electrical actuation. With a Compact construction width of 42 mm, it delivers a high nominal flow rate of up to 1800 l/min.

Electrical actuation provides reliable control

Operating pressure ranges from -0.09 MPa to 1.6 MPa

Degree of protection rated at IP65 ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy