Festo Direct Operated Solenoid Valve VSVA-B-M52-AH-D2-F8-1B2, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP14,671.32

(exc. VAT)

PHP16,431.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,671.32

*price indicative

RS Stock No.:
852-684
Mfr. Part No.:
VSVA-B-M52-AH-D2-F8-1B2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Orifice Diameter

11.5mm

Application

Control Valve

Series

VSVA

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

56ms

Maximum Closing Time

64ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for reliable electric actuation with a Durable construction. It facilitates efficient flow control, optimising pneumatic systems for various applications.

5/2-way function with electrical actuation for versatility

Operating pressure range from 0.3 MPa to 1 MPa ensures adaptability

IP65 protection rating guarantees resilience in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy