Festo Direct Operated Solenoid Valve VSVA-B-T32C-MD-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,461.61

(exc. VAT)

PHP15,077.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,461.61

*price indicative

RS Stock No.:
851-898
Mfr. Part No.:
VSVA-B-T32C-MD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Series

VSVA

Body Material

Aluminium

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

22ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control in fluid systems, facilitating reliable actuation in various industrial applications through its robust electrical operation and precise performance characteristics.

Functions as a 2x3/2 closed monostable valve with electrical actuation

Constructed with a Compact width of 42 mm, Ideal for tight spaces

Operates effectively at pressures ranging from 0.3 MPa to 1 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy