Festo Direct Operated Solenoid Valve VSVA-B-T22C-MD-D1-F8
- RS Stock No.:
- 851-901
- Mfr. Part No.:
- VSVA-B-T22C-MD-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,461.61
(exc. VAT)
PHP15,077.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,461.61 |
*price indicative
- RS Stock No.:
- 851-901
- Mfr. Part No.:
- VSVA-B-T22C-MD-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Application | Control Valve | |
| Series | VSVA | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 28ms | |
| Maximum Opening Time | 18ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Application Control Valve | ||
Series VSVA | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 28ms | ||
Maximum Opening Time 18ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve offers reliable control in various applications, featuring a closed monostable valve function. Its electrical actuation ensures precision in regulating the flow of compressed air.
Nominal flow rate of 1700 l/min for efficient performance
Operating pressure range of 0.3 MPa to 1 MPa optimises versatility
IP65 degree of protection safeguards against dust and moisture
Mechanical spring reset ensures dependable operation
Mounting position adaptable to various setups
Soft sealing principle enhances reliability and longevity
Conforms to ISO 5599-1 for standard compatibility
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T22C-MD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T22C-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T22C-MH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T22C-MZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-MD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32H-MD-D1-F8
