Festo Direct Operated Solenoid Valve VSVA-B-T22C-MZD-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,887.43

(exc. VAT)

PHP15,553.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,887.43

*price indicative

RS Stock No.:
852-240
Mfr. Part No.:
VSVA-B-T22C-MZD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

28ms

Maximum Opening Time

18ms

COO (Country of Origin):
HU
The Festo solenoid valve is designed for efficient control in pneumatic systems, providing reliable performance under various operating conditions. Its monostable function ensures precise actuation through electrical means for optimal flow management.

Operates effectively at an operating pressure range from -0.09 MPa to 1 MPa

Delivers a maximum flow rate of 1700 l/min for optimal application performance

IP65 protection rating allows for operation in challenging environments

Flexible mounting options accommodate various installation requirements

Features a mechanical spring reset for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy