Festo Direct Operated Solenoid Valve VSVA-B-M52-MZD-D1-F8

N

Subtotal (1 unit)*

PHP8,864.73

(exc. VAT)

PHP9,928.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,864.73

*price indicative

RS Stock No.:
851-902
Mfr. Part No.:
VSVA-B-M52-MZD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Maximum Operating Pressure

1.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

52ms

Maximum Opening Time

21ms

COO (Country of Origin):
HU
The Festo solenoid valve is a 5/2-way, single solenoid device designed for electrical actuation, offering efficient control of pneumatic systems across various applications.

Valve function supports 5/2-way operation with single solenoid actuation

Mechanical spring reset mechanism ensures reliable performance

IP65 degree of protection allows usage in challenging environments

Nominal flow rate reaches 1800 l/min for optimal pneumatic performance

Pilot control Interface conforms to ISO 15218 for compatibility

Lubricated operation is possible for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy