Festo Direct Operated Solenoid Valve VSVA-B-M52-AZD-D1-F8

N

Subtotal (1 unit)*

PHP8,864.73

(exc. VAT)

PHP9,928.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,864.73

*price indicative

RS Stock No.:
851-903
Mfr. Part No.:
VSVA-B-M52-AZD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Maximum Operating Pressure

1.6 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

28ms

Maximum Closing Time

40ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient operation in pneumatic control systems. This valve effectively manages the flow and direction of compressed air, ensuring reliable performance across various applications.

Features a 5/2-way function with single solenoid actuation for versatile control

Operating pressure range from -0.09 MPa to 1.6 MPa for adaptable usage

IP65 protection rating, ensuring reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy