Festo Direct Operated Solenoid Valve VSVA-B-M52-MT-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP8,651.82

(exc. VAT)

PHP9,690.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,651.82

*price indicative

RS Stock No.:
853-149
Mfr. Part No.:
VSVA-B-M52-MT-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Series

VSVA

Application

Control Valve

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

52ms

Maximum Opening Time

21ms

COO (Country of Origin):
HU
The Festo solenoid valve is a 5/2-way, single solenoid valve designed for efficient electrical actuation in various pneumatic systems.

Construction width of 42 mm allows for easy installation

Operates effectively under pressures from 0.3 MPa to 1 MPa

Achieves a nominal flow rate of 1800 l/min, standardised according to ISO 8778

Features a mechanical spring reset for reliable operation

Rated at IP65 for excellent protection against dust and water

Suitable for pneumatic connections compliant with ISO 5599-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy