Festo Direct Operated Solenoid Valve VSVA-B-T32U-AZD-D1-F8
- RS Stock No.:
- 852-236
- Mfr. Part No.:
- VSVA-B-T32U-AZD-D1-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,887.43
(exc. VAT)
PHP15,553.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,887.43 |
*price indicative
- RS Stock No.:
- 852-236
- Mfr. Part No.:
- VSVA-B-T32U-AZD-D1-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 8mm | |
| Application | Control Valve | |
| Series | VSVA | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 38ms | |
| Maximum Opening Time | 18ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 8mm | ||
Application Control Valve | ||
Series VSVA | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 38ms | ||
Maximum Opening Time 18ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve delivers precise and reliable actuation, designed to facilitate efficient control in pneumatic systems. Its monostable operation ensures quick response times and optimal performance under varying conditions.
Valve function optimised for 2x3/2 monostable operations
Electrical actuation enables precise control
Construction width of 42 mm fits standard configurations
Operating pressure range of 0.3 MPa to 1 MPa ensures versatility
IP65 degree of protection for reliable outdoor performance
Manual override feature provides operational flexibility
RoHS compliant materials used to meet safety standards
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-AZD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-AZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-AH-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-AZH-D1-F8
