Festo Direct Operated Solenoid Valve VSVA-B-T32H-MZD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,416.57

(exc. VAT)

PHP20,626.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,416.57

*price indicative

RS Stock No.:
853-261
Mfr. Part No.:
VSVA-B-T32H-MZD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve is a versatile 2x3/2-way component designed for efficient open/closed control in pneumatic systems. Its robust construction ensures reliable performance under various operating conditions.

Electrical actuation provides precise control and responsiveness

With a nominal flow rate of 1900 l/min, it accommodates high demand applications

IP65 protection ensures durability in challenging environmental conditions

Mechanical spring reset allows for dependable operation and reliability

Compatibility with a range of sub-base sizes simplifies integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy