Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZD-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,416.57

(exc. VAT)

PHP20,626.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,416.57

*price indicative

RS Stock No.:
853-259
Mfr. Part No.:
VSVA-B-T32C-MZD-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

38ms

Maximum Opening Time

33ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for precise control in pneumatic systems. Its efficient electrical actuation ensures optimal functionality across various applications.

Valve function allows for 2x3/2 closed monostable configuration

Achieves a nominal flow rate of 2100 l/min to facilitate high efficiency

Features a mechanical spring reset ensuring reliable operation

Designed with an IP65 degree of protection for enhanced durability

Allows for adjustable exhaust-air function via an individual sub-base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy