Festo Direct Operated Solenoid Valve VSVA-B-T32U-AD-D2-F8
- RS Stock No.:
- 852-470
- Mfr. Part No.:
- VSVA-B-T32U-AD-D2-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,990.76
(exc. VAT)
PHP20,149.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,990.76 |
*price indicative
- RS Stock No.:
- 852-470
- Mfr. Part No.:
- VSVA-B-T32U-AD-D2-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Series | VSVA | |
| Application | Control Valve | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 25ms | |
| Maximum Closing Time | 50ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Series VSVA | ||
Application Control Valve | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Opening Time 25ms | ||
Maximum Closing Time 50ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve offers efficient control of compressed Air applications through electrical actuation, designed to meet rigorous operating conditions while maintaining user-friendly features.
Functions as a 2x3/2 open monostable valve for precise control
Boasts a nominal flow rate of 2900 l/min, optimised for high performance
Designed with a Compact construction width of 52 mm for easy integration
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-AD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-AD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MZD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-MH-D2-F8
