Festo Direct Operated Solenoid Valve VSVA-B-T32C-AD-D2-F8
- RS Stock No.:
- 852-469
- Mfr. Part No.:
- VSVA-B-T32C-AD-D2-F8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,990.76
(exc. VAT)
PHP20,149.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,990.76 |
*price indicative
- RS Stock No.:
- 852-469
- Mfr. Part No.:
- VSVA-B-T32C-AD-D2-F8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 11.5mm | |
| Body Material | Aluminium | |
| Application | Control Valve | |
| Series | VSVA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 50ms | |
| Maximum Opening Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 11.5mm | ||
Body Material Aluminium | ||
Application Control Valve | ||
Series VSVA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Maximum Closing Time 50ms | ||
Maximum Opening Time 25ms | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve designed for efficient operation in pneumatic systems, featuring a 2x3/2 closed monostable configuration. This valve ensures reliable fluid control under varying pressure conditions.
Electrical actuation enhances operational efficiency
Pneumatic spring reset guarantees quick and reliable function
IP65 degree of protection provides resistance to dust and moisture
Operating pressure range from 0.3 MPa to 1 MPa ensures versatile applications
Soft sealing principle contributes to reduced leakage and improved performance
Related links
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-AD-D1-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32U-AD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8-1A1, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-M52-AD-D2-F8-1B2, 24V dc
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MZH-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-AZD-D2-F8
- Festo Direct Operated Solenoid Valve VSVA-B-T32C-MH-D2-F8
