Festo Direct Operated Solenoid Valve VSVA-B-T32C-AD-D1-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,461.61

(exc. VAT)

PHP15,077.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,461.61

*price indicative

RS Stock No.:
851-896
Mfr. Part No.:
VSVA-B-T32C-AD-D1-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

8mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

18ms

Maximum Closing Time

38ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient pneumatic control. Its monostable function ensures reliable operation under various pressure conditions, catering to versatile industrial applications.

Operates within a pressure range of 0.3 to 1 MPa

Nominal flow rate of 1300 l/min, optimised for performance

Pneumatic spring reset guarantees dependable response

IP65 protection rating ensures durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy